Part Details for CNY17-4S by Lite-On Semiconductor Corporation
Overview of CNY17-4S by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1315-5-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9833 In Stock |
|
$0.1091 / $0.5300 | Buy Now |
DISTI #
CNY17-4S
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD - Rail/Tube (Alt: CNY17-4S) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1080 / $0.1224 | Buy Now |
DISTI #
859-CNY17-4S
|
Mouser Electronics | Transistor Output Optocouplers HCEV, 160%, 5KV RoHS: Compliant | 1491 |
|
$0.1090 / $0.5200 | Buy Now |
|
Future Electronics | CNY17 Series Single Channel 5000 Vrms Transistor Output Photocoupler - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 65 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.1080 / $0.1260 | Buy Now |
|
Bristol Electronics | 1020 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 164 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for CNY17-4S
CNY17-4S CAD Models
CNY17-4S Part Data Attributes
|
CNY17-4S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17-4S
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |