CNY17-1X006
Description: CNY17 Optocoupler, Phototransistor Output, with Base Connection

Overview of CNY17-1X006 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for CNY17-1X006 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # CNY17-1X006-ND
DigiKey OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 342
In Stock
  • 1 $0.4900
  • 50 $0.3170
  • 100 $0.2077
  • 1,000 $0.1925
$0.1925 / $0.4900 Buy Now

CAD Models for CNY17-1X006 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNY17-1X006 by Vishay Semiconductors

CNY17-1X006
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Min
13%
Current Transfer Ratio-Nom
30%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. CNY17-1X006
    Vishay Semiconductors
    CNY17 Optocoupler, Phototransistor Output, with Base Connection
    VS

Related Parts for CNY17-1X006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNY17-1X006 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNY17-1X006 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of CNY17-1X006 would you like to use for your alert(s)?
  • Please alert me when CNY17-1X006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNY17-1X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNY17-1X006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNY17-1X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNY17-1X006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNY17-1X006 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: