There are no models available for this part yet.
Overview of CNY17-1-060E by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
CAD Models for CNY17-1-060E by Agilent Technologies Inc
Part Data Attributes for CNY17-1-060E by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
LEAD FREE, DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
40%
|
Current Transfer Ratio-Nom
|
40%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.7 V
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.15 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.00001 s
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for CNY17-1-060E
This table gives cross-reference parts and alternative options found for CNY17-1-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-1-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-2-500 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, DIP-6 | Agilent Technologies Inc | CNY17-1-060E vs CNY17-2-500 |
CNY17-2-060E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-6 | Agilent Technologies Inc | CNY17-1-060E vs CNY17-2-060E |
LTV-702VSA | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Lite-On Semiconductor Corporation | CNY17-1-060E vs LTV-702VSA |
SFH6106-2T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | CNY17-1-060E vs SFH6106-2T |
SFH618A-2-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | CNY17-1-060E vs SFH618A-2-X006 |
SFH615A-3-X002T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | CNY17-1-060E vs SFH615A-3-X002T |
SFH615AGB-X003T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | CNY17-1-060E vs SFH615AGB-X003T |
SFH6106-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Vishay Intertechnologies | CNY17-1-060E vs SFH6106-2 |
SFH618A-4T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | CNY17-1-060E vs SFH618A-4T |
SFH615AGB-X002T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | CNY17-1-060E vs SFH615AGB-X002T |