Part Details for CNX714C400FVW by Visual Communications Company
Overview of CNX714C400FVW by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for CNX714C400FVW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7240
|
Newark | Led Indicator, Panel, 14Mm, Yellow, 28V, Led Color:Yellow, Operating Voltage:28Vdc, Mounting Hole Dia:14Mm, Forward Current If:-, Luminous Intensity:200Mcd, Ip/Nema Rating:Ip67, Nema 6P, Product Range:-, Forward Voltage:28V Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX714C400FVW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9100 / $10.4100 | Buy Now |
DISTI #
CNX714C400FVW-ND
|
DigiKey | IND TUFFLED FLEXVOLT 14MM YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
111 In Stock |
|
$9.2718 / $16.8700 | Buy Now |
DISTI #
593-CNX714C400FVW
|
Mouser Electronics | LED Panel Mount Indicators TUFFLED FLEXVOLT PMI 14MM YELLOW RoHS: Compliant | 87 |
|
$8.5700 / $12.2500 | Buy Now |
DISTI #
70435702
|
RS | Panel Mount Indicator Yellow LED 14mm Wire Leads 0.25 in. Panel Thickness | VCC (Visual Communications Company) CNX714C400FVW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 34 |
|
$6.1500 | Buy Now |
|
Future Electronics | CNX714 Series Yellow 5V ~ 28V 140mcd Round Domed Top LED Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Container: Kit | 0Kit |
|
$9.8200 / $10.3100 | Buy Now |
|
Onlinecomponents.com | PMI RND 14mm LED FV Wire Soft YLW MS RoHS: Compliant |
27 In Stock |
|
$8.3800 / $11.6000 | Buy Now |
DISTI #
65653352
|
Verical | Panel Mount Indicator Round 14mm LED FV Wire Soft YLW MS RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2251 | Americas - 25 |
|
$11.7650 / $15.0800 | Buy Now |
|
Master Electronics | PMI RND 14mm LED FV Wire Soft YLW MS RoHS: Compliant |
27 In Stock |
|
$8.3800 / $11.6000 | Buy Now |
Part Details for CNX714C400FVW
CNX714C400FVW CAD Models
CNX714C400FVW Part Data Attributes
|
CNX714C400FVW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX714C400FVW
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | SOFT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 17 mm | |
Surface Mount | NO |