There are no models available for this part yet.
Overview of CNS-25P-GM116 by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
CAD Models for CNS-25P-GM116 by Cristek Interconnects Inc
Part Data Attributes for CNS-25P-GM116 by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.05 inch
|
Body Depth
|
0.17 inch
|
Body Length
|
0.645 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
25
|
Alternate Parts for CNS-25P-GM116
This table gives cross-reference parts and alternative options found for CNS-25P-GM116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNS-25P-GM116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNS-25P-GM016 | Board Connector, 25 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-25P-GM116 vs CNS-25P-GM016 |
CNS-25P-GH116 | Board Connector, 25 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-25P-GM116 vs CNS-25P-GH116 |
CNS-25P-GS316 | Board Connector, 25 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-25P-GM116 vs CNS-25P-GS316 |
CNS-25P-GM316 | Board Connector, 25 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-25P-GM116 vs CNS-25P-GM316 |
CNS-25P-GN316 | Board Connector, 25 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-25P-GM116 vs CNS-25P-GN316 |
CNS-25P-GH316 | Board Connector, 25 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-25P-GM116 vs CNS-25P-GH316 |
CNS-25P-GN116 | Board Connector, 25 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-25P-GM116 vs CNS-25P-GN116 |
CNS-25P-GN016 | Board Connector, 25 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-25P-GM116 vs CNS-25P-GN016 |