Part Details for CNS-14P-DS101 by Cristek Interconnects Inc
Overview of CNS-14P-DS101 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Part Details for CNS-14P-DS101
CNS-14P-DS101 CAD Models
CNS-14P-DS101 Part Data Attributes
|
CNS-14P-DS101
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CNS-14P-DS101
Cristek Interconnects Inc
Board Connector, 14 Contact(s), 1 Row(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.05 inch | |
Body Depth | 0.17 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 14 |
Alternate Parts for CNS-14P-DS101
This table gives cross-reference parts and alternative options found for CNS-14P-DS101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNS-14P-DS101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNS-14P-DM101 | Board Connector, 14 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-14P-DS101 vs CNS-14P-DM101 |
CNS-14P-DH301 | Board Connector, 14 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-14P-DS101 vs CNS-14P-DH301 |
CNS-14P-DH101 | Board Connector, 14 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-14P-DS101 vs CNS-14P-DH101 |
CNS-14P-DM001 | Board Connector, 14 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-14P-DS101 vs CNS-14P-DM001 |
CNS-14P-DN101 | Board Connector, 14 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-14P-DS101 vs CNS-14P-DN101 |
CNS-14P-DN301 | Board Connector, 14 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-14P-DS101 vs CNS-14P-DN301 |
CNS-14P-DS001 | Board Connector, 14 Contact(s), 1 Row(s), Male, Plug, | Cristek Interconnects Inc | CNS-14P-DS101 vs CNS-14P-DS001 |