CNS-11S-DS004
Cristek Interconnects Inc
Description: Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle,

Overview of CNS-11S-DS004 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GP-IE515546DS-004 Amphenol Cables on Demand Amphenol GP-IE515546DS-004 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 4m

CAD Models for CNS-11S-DS004 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNS-11S-DS004 by Cristek Interconnects Inc

CNS-11S-DS004
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.05 inch
Body Depth
0.1 inch
Body Length
0.295 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Contact Pitch
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
WIRE
Total Number of Contacts
11
Want to compare parts?
  1. CNS-11S-DS004
    Cristek Interconnects Inc
    Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle,
    VS

Alternate Parts for CNS-11S-DS004

This table gives cross-reference parts and alternative options found for CNS-11S-DS004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNS-11S-DS004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNS-11S-DN004 Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle, Cristek Interconnects Inc CNS-11S-DS004 vs CNS-11S-DN004
CNS-11S-DH304 Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle, Cristek Interconnects Inc CNS-11S-DS004 vs CNS-11S-DH304
CNS-11S-DM004 Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle, Cristek Interconnects Inc CNS-11S-DS004 vs CNS-11S-DM004
CNS-11S-DH004 Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle, Cristek Interconnects Inc CNS-11S-DS004 vs CNS-11S-DH004
CNS-11S-DS104 Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle, Cristek Interconnects Inc CNS-11S-DS004 vs CNS-11S-DS104
CNS-11S-DN304 Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle, Cristek Interconnects Inc CNS-11S-DS004 vs CNS-11S-DN304
CNS-11S-DS304 Board Connector, 11 Contact(s), 1 Row(s), Female, Receptacle, Cristek Interconnects Inc CNS-11S-DS004 vs CNS-11S-DS304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNS-11S-DS004 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNS-11S-DS004 by Cristek Interconnects Inc

  • Please alert me when CNS-11S-DS004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNS-11S-DS004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNS-11S-DS004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNS-11S-DS004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNS-11S-DS004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNS-11S-DS004 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: