Part Details for CNN700 by Littelfuse Inc
Overview of CNN700 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNN700
CNN700 CAD Models
CNN700 Part Data Attributes
|
CNN700
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CNN700
Littelfuse Inc
Electric Fuse, Very Fast Blow, 700A, 75VAC, 48VDC, 2500A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 80.98 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |