Part Details for CNL400 by Mersen Electrical Power
Overview of CNL400 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNL400
CNL400 CAD Models
CNL400 Part Data Attributes
|
CNL400
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
CNL400
Mersen Electrical Power
Electric Fuse, 400A, 80VAC, 80VDC, 2500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 19 mm | |
Body Length or Diameter | 80.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 80 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |