CND2B10TTD823J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of CND2B10TTD823J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CND2B10TTD823J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CND2B10TTD823J by KOA Speer Electronics Inc

CND2B10TTD823J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
Element Power Dissipation
0.063 W
First Element Resistance
82000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2512
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CND2B10TTD823J
    KOA Speer Electronics Inc
    Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CND2B10TTD823J

This table gives cross-reference parts and alternative options found for CND2B10TTD823J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10TTD823J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CND2B10TBK823J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CND2B10TTD823J vs CND2B10TBK823J
745C101823JP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT CTS Corporation CND2B10TTD823J vs 745C101823JP
RAC648R82K5%R RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP SEI Stackpole Electronics Inc CND2B10TTD823J vs RAC648R82K5%R
EXBA10P823J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP Panasonic Electronic Components CND2B10TTD823J vs EXBA10P823J
CND2B10LTE823J Array/Network Resistor, Bussed, 0.063W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 KOA Speer Electronics Inc CND2B10TTD823J vs CND2B10LTE823J
CND2B10LTED823J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CND2B10TTD823J vs CND2B10LTED823J
RACF648R82K5%R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CND2B10TTD823J vs RACF648R82K5%R
CND2B10TTED823J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CND2B10TTD823J vs CND2B10TTED823J
CND2B10TTE823J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CND2B10TTD823J vs CND2B10TTE823J
Part Number Description Manufacturer Compare
RAC648R82K5%R RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP SEI Stackpole Electronics Inc CND2B10TTD823J vs RAC648R82K5%R
745C101823JP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT CTS Corporation CND2B10TTD823J vs 745C101823JP
RACF648R82K5%R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CND2B10TTD823J vs RACF648R82K5%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CND2B10TTD823J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CND2B10TTD823J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CND2B10TTD823J would you like to use for your alert(s)?
  • Please alert me when CND2B10TTD823J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CND2B10TTD823J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CND2B10TTD823J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CND2B10TTD823J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CND2B10TTD823J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CND2B10TTD823J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: