Part Details for CND2B10TTD392J by KOA Speer Electronics Inc
Overview of CND2B10TTD392J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CND2B10TTD392J
CND2B10TTD392J CAD Models
CND2B10TTD392J Part Data Attributes
|
CND2B10TTD392J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CND2B10TTD392J
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 3900 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CND2B10TTD392J
This table gives cross-reference parts and alternative options found for CND2B10TTD392J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10TTD392J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CND2B10TTE392J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2B10TTD392J vs CND2B10TTE392J |
745C101392J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CTS Corporation | CND2B10TTD392J vs 745C101392J |
RACF648R3.9K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10TTD392J vs RACF648R3.9K5%R |
CND2B10TTED392J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TTD392J vs CND2B10TTED392J |
EXBA10P392J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Panasonic Electronic Components | CND2B10TTD392J vs EXBA10P392J |
RAC648R3.9K5%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP | SEI Stackpole Electronics Inc | CND2B10TTD392J vs RAC648R3.9K5%R |
745C101392JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | CTS Corporation | CND2B10TTD392J vs 745C101392JP |