Part Details for CND2B10TBK102J by KOA Corporation
Results Overview of CND2B10TBK102J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CND2B10TBK102J Information
CND2B10TBK102J by KOA Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CND2B10TBK102J
CND2B10TBK102J CAD Models
CND2B10TBK102J Part Data Attributes
|
CND2B10TBK102J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CND2B10TBK102J
KOA Corporation
RES NET,THICK FILM,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,2512 CASE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CND2B10TBK102J
This table gives cross-reference parts and alternative options found for CND2B10TBK102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10TBK102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAC648R1K5%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP | CND2B10TBK102J vs RAC648R1K5%R |
CND2B10LBK102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CND2B10TBK102J vs CND2B10LBK102J |
CND2B10TTD102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CND2B10TBK102J vs CND2B10TTD102J |
RAC64-8R-1K5% | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 2512, | CND2B10TBK102J vs RAC64-8R-1K5% |
CND2B10LTE102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | CND2B10TBK102J vs CND2B10LTE102J |
RACF648RJT1K00 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CND2B10TBK102J vs RACF648RJT1K00 |
CND2B10TTED102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CND2B10TBK102J vs CND2B10TTED102J |
CND2B10TE102J | KOA Corporation | Check for Price | RES NET,THICK FILM,1K OHMS,50WV,5% +/-TOL,2512 CASE | CND2B10TBK102J vs CND2B10TE102J |