Part Details for CND2B10TBK101J by KOA Speer Electronics Inc
Results Overview of CND2B10TBK101J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CND2B10TBK101J Information
CND2B10TBK101J by KOA Speer Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CND2B10TBK101J
CND2B10TBK101J CAD Models
CND2B10TBK101J Part Data Attributes
|
CND2B10TBK101J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CND2B10TBK101J
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CND2B10TBK101J
This table gives cross-reference parts and alternative options found for CND2B10TBK101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10TBK101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CND2B10LBK101J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CND2B10TBK101J vs CND2B10LBK101J |
CND2B10TE101J | KOA Corporation | Check for Price | RES NET,THICK FILM,100 OHMS,50WV,5% +/-TOL,2512 CASE | CND2B10TBK101J vs CND2B10TE101J |
CND2B10LTED101J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CND2B10TBK101J vs CND2B10LTED101J |
CND2B10TTE101J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | CND2B10TBK101J vs CND2B10TTE101J |
EXBA10P101J | Panasonic Electronic Components | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CND2B10TBK101J vs EXBA10P101J |
CND2B10LTE101J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | CND2B10TBK101J vs CND2B10LTE101J |