Part Details for CND2B10LTE102J by KOA Speer Electronics Inc
Overview of CND2B10LTE102J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CND2B10LTE102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, 0.063W, 1000OHM, 50V, 5% +/-TOL, -200,200PPM/CEL, 2512 | 4000 |
|
Buy Now |
Part Details for CND2B10LTE102J
CND2B10LTE102J CAD Models
CND2B10LTE102J Part Data Attributes
|
CND2B10LTE102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CND2B10LTE102J
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2512 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CND2B10LTE102J
This table gives cross-reference parts and alternative options found for CND2B10LTE102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10LTE102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CND2B10TTD102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CND2B10LTE102J vs CND2B10TTD102J |
CND2B10TTE102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | CND2B10LTE102J vs CND2B10TTE102J |
CND2B10LTED102J | KOA Corporation | Check for Price | RES NET,THICK FILM,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,2512 CASE | CND2B10LTE102J vs CND2B10LTED102J |
CND2B10TTED102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CND2B10LTE102J vs CND2B10TTED102J |
RACF648RJT1K00 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CND2B10LTE102J vs RACF648RJT1K00 |