There are no models available for this part yet.
Overview of CND2A10YTTE563J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CND2A10YTTE563J by KOA Speer Electronics Inc
Part Data Attributes for CND2A10YTTE563J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0816
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
56000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0816
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for CND2A10YTTE563J
This table gives cross-reference parts and alternative options found for CND2A10YTTE563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2A10YTTE563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25-563JALF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | Bourns Inc | CND2A10YTTE563J vs CAT25-563JALF |
RAC408M56K5%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CND2A10YTTE563J vs RAC408M56K5%R |
RACF408MJT56K0 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2A10YTTE563J vs RACF408MJT56K0 |
CND2A10YLTE563J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | CND2A10YTTE563J vs CND2A10YLTE563J |
EXBE10C563J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | Panasonic Electronic Components | CND2A10YTTE563J vs EXBE10C563J |
RACF408M56K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2A10YTTE563J vs RACF408M56K5%R |
CND2A10YLBK563J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | CND2A10YTTE563J vs CND2A10YLBK563J |
RAC40-8M-56K5% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CND2A10YTTE563J vs RAC40-8M-56K5% |