Part Details for CND2A10YTTE472J by KOA Speer Electronics Inc
Overview of CND2A10YTTE472J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CND2A10YTTE472J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3894 |
|
RFQ | ||
|
Bristol Electronics | 3336 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816 | 3115 |
|
$1.0350 / $2.7600 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816 | 2668 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816 | 664 |
|
$0.0810 / $0.1800 | Buy Now |
Part Details for CND2A10YTTE472J
CND2A10YTTE472J CAD Models
CND2A10YTTE472J Part Data Attributes
|
CND2A10YTTE472J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CND2A10YTTE472J
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0816 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CND2A10YTTE472J
This table gives cross-reference parts and alternative options found for CND2A10YTTE472J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2A10YTTE472J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC40-8M-4.7K5% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CND2A10YTTE472J vs RAC40-8M-4.7K5% |
CAT25-472JALF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | Bourns Inc | CND2A10YTTE472J vs CAT25-472JALF |
CND2A10YTE472J | RES NET,NON-SPECIFIED,4.7K OHMS,50WV,5% +/-TOL,1608 CASE | KOA Corporation | CND2A10YTTE472J vs CND2A10YTE472J |
BCN218SBI472J7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | TT Electronics Resistors | CND2A10YTTE472J vs BCN218SBI472J7 |
BCN218SBI472J13 | RESISTOR, NETWORK, FILM, BUSSED, 0.5W, SURFACE MOUNT, 1608, CHIP | TT electronics / BI Technologies | CND2A10YTTE472J vs BCN218SBI472J13 |
CND2A10YLTE472J | Array/Network Resistor, Bussed, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608 | KOA Speer Electronics Inc | CND2A10YTTE472J vs CND2A10YLTE472J |
CAT25-472JA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | Bourns Inc | CND2A10YTTE472J vs CAT25-472JA |
RACF408M4.7K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2A10YTTE472J vs RACF408M4.7K5%R |
EXBE10C472J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | Panasonic Electronic Components | CND2A10YTTE472J vs EXBE10C472J |