There are no models available for this part yet.
Overview of CND2A10YTTE273J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CND2A10YTTE273J by KOA Speer Electronics Inc
Part Data Attributes for CND2A10YTTE273J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
27000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
27000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0816
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for CND2A10YTTE273J
This table gives cross-reference parts and alternative options found for CND2A10YTTE273J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2A10YTTE273J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RACF408M27K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2A10YTTE273J vs RACF408M27K5%R |
CND2A10YLTE273J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | CND2A10YTTE273J vs CND2A10YLTE273J |
CAT25-273JALF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | Bourns Inc | CND2A10YTTE273J vs CAT25-273JALF |
RAC408M27K5%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CND2A10YTTE273J vs RAC408M27K5%R |
CND2A10YTTD273J | Array/Network Resistor, Bussed, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2A10YTTE273J vs CND2A10YTTD273J |
RAC40-8M-27K5% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CND2A10YTTE273J vs RAC40-8M-27K5% |
BCN218SBI273J13 | Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | TT Electronics Resistors | CND2A10YTTE273J vs BCN218SBI273J13 |