Part Details for CND2A10YTE680J by KOA Speer Electronics Inc
Overview of CND2A10YTE680J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CND2A10YTE680J
CND2A10YTE680J CAD Models
CND2A10YTE680J Part Data Attributes
|
CND2A10YTE680J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CND2A10YTE680J
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, 0.063W, 68ohm, 50V, 5% +/-Tol, 1608,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Miniature | |
JESD-609 Code | e0 | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 68 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1608 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CND2A10YTE680J
This table gives cross-reference parts and alternative options found for CND2A10YTE680J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2A10YTE680J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC40-8M-685% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CND2A10YTE680J vs RAC40-8M-685% |
RACF408MJT68R0 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 68ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2A10YTE680J vs RACF408MJT68R0 |
CND2A10YTE680J | RES NET,NON-SPECIFIED,68 OHMS,50WV,5% +/-TOL,1608 CASE | KOA Corporation | CND2A10YTE680J vs CND2A10YTE680J |
BCN218SBI680J13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 68ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | TT Electronics Resistors | CND2A10YTE680J vs BCN218SBI680J13 |
CAT25-680JALF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 68ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | Bourns Inc | CND2A10YTE680J vs CAT25-680JALF |
RAC408M685%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CND2A10YTE680J vs RAC408M685%R |
BCN218SBI680J7 | RESISTOR, NETWORK, FILM, BUSSED, 0.5W, SURFACE MOUNT, 1608, CHIP | TT electronics / BI Technologies | CND2A10YTE680J vs BCN218SBI680J7 |