CNC7YGMF150NF10%500VCECC+
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220,

Overview of CNC7YGMF150NF10%500VCECC+ by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing Automotive

CAD Models for CNC7YGMF150NF10%500VCECC+ by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNC7YGMF150NF10%500VCECC+ by EXXELIA Group

CNC7YGMF150NF10%500VCECC+
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
2R1
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. CNC7YGMF150NF10%500VCECC+
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220,
    VS

Alternate Parts for CNC7YGMF150NF10%500VCECC+

This table gives cross-reference parts and alternative options found for CNC7YGMF150NF10%500VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7YGMF150NF10%500VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC7AC150NF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7AC150NF10%500V
CNC7ACW150NF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7ACW150NF10%500V
CNC7YCWMX8150NF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7YCWMX8150NF10%500V
CNC7AHS150NF10%500VB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7AHS150NF10%500VB
CNC7AYGF150NF10%500VCECC+ Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7AYGF150NF10%500VCECC+
CNC7CWS150NF10%500VB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7CWS150NF10%500VB
CNC7CS150NF10%500VC Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7CS150NF10%500VC
CNC7YCWMS150NF10%500VEM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7YCWMS150NF10%500VEM
CNC7ACMS150NF10%500VB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7ACMS150NF10%500VB
CNC7AYCWM150NF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.15uF, 2220, EXXELIA Group CNC7YGMF150NF10%500VCECC+ vs CNC7AYCWM150NF10%500V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC7YGMF150NF10%500VCECC+ by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC7YGMF150NF10%500VCECC+ by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC7YGMF150NF10%500VCECC+ would you like to use for your alert(s)?
  • Please alert me when CNC7YGMF150NF10%500VCECC+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC7YGMF150NF10%500VCECC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC7YGMF150NF10%500VCECC+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC7YGMF150NF10%500VCECC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC7YGMF150NF10%500VCECC+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC7YGMF150NF10%500VCECC+ by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: