Part Details for CNC7YCS820NF10%100VC by EXXELIA Group
Overview of CNC7YCS820NF10%100VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC7YCS820NF10%100VC
CNC7YCS820NF10%100VC CAD Models
CNC7YCS820NF10%100VC Part Data Attributes
|
CNC7YCS820NF10%100VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7YCS820NF10%100VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7YCS820NF10%100VC
This table gives cross-reference parts and alternative options found for CNC7YCS820NF10%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7YCS820NF10%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7ACMS820NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7ACMS820NF10%100VB |
CNC7AWMX8820NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7AWMX8820NF10%100V |
CNC7AS820NF10%100VC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7AS820NF10%100VC |
CNC7EWF820NF10%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7EWF820NF10%100VCECC+ |
CNC7AEF820NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7AEF820NF10%100V |
CNC7EWS820NF10%100VC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7EWS820NF10%100VC |
CNC7AWMF820NF10%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7AWMF820NF10%100VCECC+ |
CNC7ACMS820NF10%100VC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7ACMS820NF10%100VC |
CNC7YCWMX8820NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7YCWMX8820NF10%100V |
CNC7GS820NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.82uF, 2220, | EXXELIA Group | CNC7YCS820NF10%100VC vs CNC7GS820NF10%100VB |