Part Details for CNC7YCMS2.7UF20%25VC by EXXELIA Group
Overview of CNC7YCMS2.7UF20%25VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-25VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
AM188EM-25VC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH |
Part Details for CNC7YCMS2.7UF20%25VC
CNC7YCMS2.7UF20%25VC CAD Models
CNC7YCMS2.7UF20%25VC Part Data Attributes
|
CNC7YCMS2.7UF20%25VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7YCMS2.7UF20%25VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7YCMS2.7UF20%25VC
This table gives cross-reference parts and alternative options found for CNC7YCMS2.7UF20%25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7YCMS2.7UF20%25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AEWS2.7UF20%25VB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7AEWS2.7UF20%25VB |
CNC7YGX82.7UF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7YGX82.7UF20%25V |
CNC7AHS2.7UF20%25VEM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7AHS2.7UF20%25VEM |
CNC7AEWMS2.7UF20%25VC | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7AEWMS2.7UF20%25VC |
CNC7AGMS2.7UF20%25VEM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7AGMS2.7UF20%25VEM |
CNC7AYGS2.7UF20%25VB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7AYGS2.7UF20%25VB |
CNC7EM2.7UF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7EM2.7UF20%25V |
CNC7TWM2.7UF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7TWM2.7UF20%25V |
CNC7AMF2.7UF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7AMF2.7UF20%25V |
CNC7HS2.7UF20%25VEM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 2220, | EXXELIA Group | CNC7YCMS2.7UF20%25VC vs CNC7HS2.7UF20%25VEM |