Part Details for CNC7MS1.8UF10%63VB by EXXELIA Group
Overview of CNC7MS1.8UF10%63VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for CNC7MS1.8UF10%63VB
CNC7MS1.8UF10%63VB CAD Models
CNC7MS1.8UF10%63VB Part Data Attributes
|
CNC7MS1.8UF10%63VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7MS1.8UF10%63VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7MS1.8UF10%63VB
This table gives cross-reference parts and alternative options found for CNC7MS1.8UF10%63VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7MS1.8UF10%63VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AYGWMF1.8UF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7AYGWMF1.8UF10%63V |
CNC7AEWMS1.8UF10%63VEM | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7AEWMS1.8UF10%63VEM |
CNC7ACWMS1.8UF10%63VB | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7ACWMS1.8UF10%63VB |
CNC7AYC1.8UF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7AYC1.8UF10%63V |
CNC7YCWS1.8UF10%63VC | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7YCWS1.8UF10%63VC |
CNC7AGWF1.8UF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7AGWF1.8UF10%63V |
CNC7ACWMX81.8UF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7ACWMX81.8UF10%63V |
CNC7EWMF1.8UF10%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7EWMF1.8UF10%63VCECC+ |
CNC7HS1.8UF10%63VEM | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7HS1.8UF10%63VEM |
CNC7AYCMS1.8UF10%63VB | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 1.8uF, 2220, | EXXELIA Group | CNC7MS1.8UF10%63VB vs CNC7AYCMS1.8UF10%63VB |