Part Details for CNC7GWX8680NF5%16V by EXXELIA Group
Overview of CNC7GWX8680NF5%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Part Details for CNC7GWX8680NF5%16V
CNC7GWX8680NF5%16V CAD Models
CNC7GWX8680NF5%16V Part Data Attributes
|
CNC7GWX8680NF5%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7GWX8680NF5%16V
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7GWX8680NF5%16V
This table gives cross-reference parts and alternative options found for CNC7GWX8680NF5%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7GWX8680NF5%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7TWMS680NF5%16VB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7TWMS680NF5%16VB |
CNC7CWMS680NF5%16VEM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7CWMS680NF5%16VEM |
CNC7CF680NF5%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7CF680NF5%16VCECC+ |
CNC7ACM680NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7ACM680NF5%16V |
CNC7AHWS680NF5%16VEM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7AHWS680NF5%16VEM |
CNC7YCF680NF5%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7YCF680NF5%16VCECC+ |
CNC7ACF680NF5%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7ACF680NF5%16VCECC+ |
CNC7AWMF680NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7AWMF680NF5%16V |
CNC7YCMF680NF5%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7YCMF680NF5%16VCECC+ |
CNC7AYGWMX8680NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.68uF, 2220, | EXXELIA Group | CNC7GWX8680NF5%16V vs CNC7AYGWMX8680NF5%16V |