Part Details for CNC7G560NF10%50V by EXXELIA Group
Overview of CNC7G560NF10%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84250RKGR | Texas Instruments | 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85 | |
TL1451ACNSR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85 | |
LM34910CSD/NOPB | Texas Instruments | 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 |
Part Details for CNC7G560NF10%50V
CNC7G560NF10%50V CAD Models
CNC7G560NF10%50V Part Data Attributes
|
CNC7G560NF10%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7G560NF10%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7G560NF10%50V
This table gives cross-reference parts and alternative options found for CNC7G560NF10%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7G560NF10%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD15ZD0564KT2 | CAP,CERAMIC,560NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7G560NF10%50V vs AD15ZD0564KT2 |
AC15ZD0564KT2 | CAP,CERAMIC,560NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7G560NF10%50V vs AC15ZD0564KT2 |
AC15ZD0564KT6 | CAP,CERAMIC,560NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7G560NF10%50V vs AC15ZD0564KT6 |
CNC7YGWMF560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | CNC7G560NF10%50V vs CNC7YGWMF560NF10%50V |
AN15ZD0564K2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 2220, | Kyocera AVX Components | CNC7G560NF10%50V vs AN15ZD0564K2L |
222259516651 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 2220, | YAGEO Corporation | CNC7G560NF10%50V vs 222259516651 |
CNC7YGMF560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | CNC7G560NF10%50V vs CNC7YGMF560NF10%50V |
CNC7EWF560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | CNC7G560NF10%50V vs CNC7EWF560NF10%50V |
AD15ZD0564KT6 | CAP,CERAMIC,560NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7G560NF10%50V vs AD15ZD0564KT6 |
AD15ZD0564KT5 | CAP,CERAMIC,560NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7G560NF10%50V vs AD15ZD0564KT5 |