Part Details for CNC7EWS270NF10%63VC by EXXELIA Group
Overview of CNC7EWS270NF10%63VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC7EWS270NF10%63VC
CNC7EWS270NF10%63VC CAD Models
CNC7EWS270NF10%63VC Part Data Attributes
|
CNC7EWS270NF10%63VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7EWS270NF10%63VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7EWS270NF10%63VC
This table gives cross-reference parts and alternative options found for CNC7EWS270NF10%63VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7EWS270NF10%63VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC7CWX8270NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7CWX8270NF10%63V |
CNC7HWMS270NF10%63VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7HWMS270NF10%63VC |
CNC7AEWMS270NF10%63VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7AEWMS270NF10%63VB |
CNC7YCWS270NF10%63VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7YCWS270NF10%63VB |
CNC7AYCMF270NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7AYCMF270NF10%63V |
CNC7ATW270NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7ATW270NF10%63V |
CNC7AYCWS270NF10%63VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7AYCWS270NF10%63VC |
CNC7GWMS270NF10%63VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7GWMS270NF10%63VEM |
CNC7AGWF270NF10%63VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7AGWF270NF10%63VCECC+ |
CNC7AGWMX8270NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2220, | CNC7EWS270NF10%63VC vs CNC7AGWMX8270NF10%63V |