Datasheets
CNC7CW82NF5%63V by: EXXELIA Group

Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220,

Part Details for CNC7CW82NF5%63V by EXXELIA Group

Overview of CNC7CW82NF5%63V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for CNC7CW82NF5%63V

CNC7CW82NF5%63V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CNC7CW82NF5%63V Part Data Attributes

CNC7CW82NF5%63V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CNC7CW82NF5%63V EXXELIA Group Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 63 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for CNC7CW82NF5%63V

This table gives cross-reference parts and alternative options found for CNC7CW82NF5%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7CW82NF5%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CNC7GMF82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7GMF82NF5%63V
CNC7M82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7M82NF5%63V
CNC7YGWF82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7YGWF82NF5%63V
CNC7EWF82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7EWF82NF5%63V
CNC7EWM82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7EWM82NF5%63V
CNC7GWMF82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7GWMF82NF5%63V
CNC7CWMF82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7CWMF82NF5%63V
CNC7YGWMF82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7YGWMF82NF5%63V
CNC7CM82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7CM82NF5%63V
CNC7GF82NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2220, EXXELIA Group CNC7CW82NF5%63V vs CNC7GF82NF5%63V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC7CW82NF5%63V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC7CW82NF5%63V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC7CW82NF5%63V would you like to use for your alert(s)?
  • Please alert me when CNC7CW82NF5%63V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC7CW82NF5%63V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC7CW82NF5%63V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC7CW82NF5%63V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC7CW82NF5%63V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC7CW82NF5%63V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: