CNC7CMF1.5UF20%16V
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220,

Overview of CNC7CMF1.5UF20%16V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD8546ARMZ-R7 Analog Devices MicroPwrLowNoise 16V DualUntri
AD8546ARMZ Analog Devices MicroPwrLowNoise 16V DualUntri
AD8546ARMZ-RL Analog Devices MicroPwrLowNoise 16V DualUntri

CAD Models for CNC7CMF1.5UF20%16V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNC7CMF1.5UF20%16V by EXXELIA Group

CNC7CMF1.5UF20%16V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1.5 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. CNC7CMF1.5UF20%16V
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220,
    VS

Alternate Parts for CNC7CMF1.5UF20%16V

This table gives cross-reference parts and alternative options found for CNC7CMF1.5UF20%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7CMF1.5UF20%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC7CW1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7CW1.5UF20%16V
CNC7G1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7G1.5UF20%16V
CNC7EWF1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7EWF1.5UF20%16V
CNC7CWF1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7CWF1.5UF20%16V
CNC7YGWMF1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7YGWMF1.5UF20%16V
CNC71.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC71.5UF20%16V
CNC7GMF1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7GMF1.5UF20%16V
CNC7YCWM1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7YCWM1.5UF20%16V
CNC7YGW1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7YGW1.5UF20%16V
CNC7YCM1.5UF20%16V Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 1.5uF, 2220, EXXELIA Group CNC7CMF1.5UF20%16V vs CNC7YCM1.5UF20%16V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC7CMF1.5UF20%16V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC7CMF1.5UF20%16V by EXXELIA Group

  • Please alert me when CNC7CMF1.5UF20%16V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC7CMF1.5UF20%16V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC7CMF1.5UF20%16V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC7CMF1.5UF20%16V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC7CMF1.5UF20%16V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC7CMF1.5UF20%16V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: