CNC7AYGMF180NF10%50VCECC+
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220,

Overview of CNC7AYGMF180NF10%50VCECC+ by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing Automotive

CAD Models for CNC7AYGMF180NF10%50VCECC+ by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNC7AYGMF180NF10%50VCECC+ by EXXELIA Group

CNC7AYGMF180NF10%50VCECC+
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
2220
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. CNC7AYGMF180NF10%50VCECC+
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220,
    VS

Alternate Parts for CNC7AYGMF180NF10%50VCECC+

This table gives cross-reference parts and alternative options found for CNC7AYGMF180NF10%50VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AYGMF180NF10%50VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC7GWS180NF10%50VEM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7GWS180NF10%50VEM
CNC7EWMX8180NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7EWMX8180NF10%50V
CNC7WS180NF10%50VB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7WS180NF10%50VB
CNC7GWX8180NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7GWX8180NF10%50V
CNC7AWF180NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7AWF180NF10%50V
CNC7X8180NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7X8180NF10%50V
CNC7YCWS180NF10%50VC Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7YCWS180NF10%50VC
CNC7HMF180NF10%50VCECC+ Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7HMF180NF10%50VCECC+
CNC7AYCWM180NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7AYCWM180NF10%50V
CNC7ACWMS180NF10%50VB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.18uF, 2220, EXXELIA Group CNC7AYGMF180NF10%50VCECC+ vs CNC7ACWMS180NF10%50VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC7AYGMF180NF10%50VCECC+ by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC7AYGMF180NF10%50VCECC+ by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC7AYGMF180NF10%50VCECC+ would you like to use for your alert(s)?
  • Please alert me when CNC7AYGMF180NF10%50VCECC+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC7AYGMF180NF10%50VCECC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC7AYGMF180NF10%50VCECC+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC7AYGMF180NF10%50VCECC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC7AYGMF180NF10%50VCECC+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC7AYGMF180NF10%50VCECC+ by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: