Part Details for CNC7AYGM2.2UF10%50V by EXXELIA Group
Overview of CNC7AYGM2.2UF10%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for CNC7AYGM2.2UF10%50V
CNC7AYGM2.2UF10%50V CAD Models
CNC7AYGM2.2UF10%50V Part Data Attributes
|
CNC7AYGM2.2UF10%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AYGM2.2UF10%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AYGM2.2UF10%50V
This table gives cross-reference parts and alternative options found for CNC7AYGM2.2UF10%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AYGM2.2UF10%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AYCWMS2.2UF10%50VEM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7AYCWMS2.2UF10%50VEM |
CNC7AGWF2.2UF10%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7AGWF2.2UF10%50VCECC+ |
CNC7AGWMS2.2UF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7AGWMS2.2UF10%50VB |
CNC7AGF2.2UF10%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7AGF2.2UF10%50VCECC+ |
CNC7AYG2.2UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7AYG2.2UF10%50V |
CNC7YCMS2.2UF10%50VC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7YCMS2.2UF10%50VC |
CNC7YCMF2.2UF10%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7YCMF2.2UF10%50VCECC+ |
CNC7HWMF2.2UF10%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7HWMF2.2UF10%50VCECC+ |
CNC7YGWS2.2UF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7YGWS2.2UF10%50VB |
CNC7YGMS2.2UF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 2.2uF, 2220, | EXXELIA Group | CNC7AYGM2.2UF10%50V vs CNC7YGMS2.2UF10%50VB |