Part Details for CNC7AYCWMS39NF20%100VB by EXXELIA Group
Overview of CNC7AYCWMS39NF20%100VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC7AYCWMS39NF20%100VB
CNC7AYCWMS39NF20%100VB CAD Models
CNC7AYCWMS39NF20%100VB Part Data Attributes
|
CNC7AYCWMS39NF20%100VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AYCWMS39NF20%100VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AYCWMS39NF20%100VB
This table gives cross-reference parts and alternative options found for CNC7AYCWMS39NF20%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AYCWMS39NF20%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7MF39NF20%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7MF39NF20%100VCECC+ |
CNC7AEWM39NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7AEWM39NF20%100V |
CNC7ACMS39NF20%100VEM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7ACMS39NF20%100VEM |
CNC7AHWX839NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7AHWX839NF20%100V |
CNC7AYGWMX839NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7AYGWMX839NF20%100V |
CNC7S39NF20%100VEM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7S39NF20%100VEM |
CNC7YGMF39NF20%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7YGMF39NF20%100VCECC+ |
CNC7ATWS39NF20%100VC | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7ATWS39NF20%100VC |
CNC7AGWS39NF20%100VEM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7AGWS39NF20%100VEM |
CNC7EWS39NF20%100VC | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.039uF, 2220, | EXXELIA Group | CNC7AYCWMS39NF20%100VB vs CNC7EWS39NF20%100VC |