Part Details for CNC7ATWMX8680NF10%100V by EXXELIA Group
Overview of CNC7ATWMX8680NF10%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for CNC7ATWMX8680NF10%100V
CNC7ATWMX8680NF10%100V CAD Models
CNC7ATWMX8680NF10%100V Part Data Attributes
|
CNC7ATWMX8680NF10%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7ATWMX8680NF10%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7ATWMX8680NF10%100V
This table gives cross-reference parts and alternative options found for CNC7ATWMX8680NF10%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7ATWMX8680NF10%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7F680NF10%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7F680NF10%100VCECC+ |
CNC7TW680NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7TW680NF10%100V |
CNC7YGS680NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7YGS680NF10%100VB |
CNC7ACMS680NF10%100VC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7ACMS680NF10%100VC |
CNC7AGWMS680NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7AGWMS680NF10%100VB |
CNC7YCX8680NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7YCX8680NF10%100V |
CNC7GMS680NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7GMS680NF10%100VB |
CNC7AWS680NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7AWS680NF10%100VB |
CNC7AYC680NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7AYC680NF10%100V |
CNC7ACMF680NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.68uF, 2220, | EXXELIA Group | CNC7ATWMX8680NF10%100V vs CNC7ACMF680NF10%100V |