Part Details for CNC7AS680NF20%25VC by EXXELIA Group
Overview of CNC7AS680NF20%25VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-25VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
AM188EM-25VC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH |
Part Details for CNC7AS680NF20%25VC
CNC7AS680NF20%25VC CAD Models
CNC7AS680NF20%25VC Part Data Attributes
|
CNC7AS680NF20%25VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AS680NF20%25VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AS680NF20%25VC
This table gives cross-reference parts and alternative options found for CNC7AS680NF20%25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AS680NF20%25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7YCWMX8680NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7YCWMX8680NF20%25V |
CNC7AEMX8680NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7AEMX8680NF20%25V |
CNC7EWS680NF20%25VEM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7EWS680NF20%25VEM |
CNC7TWX8680NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7TWX8680NF20%25V |
CNC7EMX8680NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7EMX8680NF20%25V |
CNC7ACWMS680NF20%25VC | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7ACWMS680NF20%25VC |
CNC7GMX8680NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7GMX8680NF20%25V |
CNC7AWMF680NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7AWMF680NF20%25V |
CNC7AES680NF20%25VEM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7AES680NF20%25VEM |
CNC7AEWS680NF20%25VC | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.68uF, 2220, | EXXELIA Group | CNC7AS680NF20%25VC vs CNC7AEWS680NF20%25VC |