Datasheets
CNC7AHX8100NF10%500V by: EXXELIA Group

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220,

Part Details for CNC7AHX8100NF10%500V by EXXELIA Group

Overview of CNC7AHX8100NF10%500V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4206F Toshiba Electronic Devices & Storage Corporation Intelligent power device 500V (High voltage PWM DC brushless motor driver)
DA14585-00VVDB-P Renesas Electronics Corporation SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package
H5N5006LSTL-E Renesas Electronics Corporation Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263

Part Details for CNC7AHX8100NF10%500V

CNC7AHX8100NF10%500V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CNC7AHX8100NF10%500V Part Data Attributes

CNC7AHX8100NF10%500V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CNC7AHX8100NF10%500V EXXELIA Group Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 500 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code 2R1
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for CNC7AHX8100NF10%500V

This table gives cross-reference parts and alternative options found for CNC7AHX8100NF10%500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AHX8100NF10%500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CNC7AHWX8100NF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7AHWX8100NF10%500V
CNC7AYGWMF100NF10%500VCECC+ Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7AYGWMF100NF10%500VCECC+
CNC7GS100NF10%500VEM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7GS100NF10%500VEM
CNC7AEMS100NF10%500VEM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7AEMS100NF10%500VEM
CNC7AGWS100NF10%500VEM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7AGWS100NF10%500VEM
CNC7AGMS100NF10%500VB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7AGMS100NF10%500VB
CNC7AHMX8100NF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7AHMX8100NF10%500V
CNC7YCWS100NF10%500VC Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7YCWS100NF10%500VC
CNC7AF100NF10%500VCECC+ Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7AF100NF10%500VCECC+
CNC7HMS100NF10%500VB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, EXXELIA Group CNC7AHX8100NF10%500V vs CNC7HMS100NF10%500VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC7AHX8100NF10%500V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC7AHX8100NF10%500V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC7AHX8100NF10%500V would you like to use for your alert(s)?
  • Please alert me when CNC7AHX8100NF10%500V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC7AHX8100NF10%500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC7AHX8100NF10%500V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC7AHX8100NF10%500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC7AHX8100NF10%500V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC7AHX8100NF10%500V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: