Part Details for CNC7AHWS100NF20%50VEM by EXXELIA Group
Overview of CNC7AHWS100NF20%50VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for CNC7AHWS100NF20%50VEM
CNC7AHWS100NF20%50VEM CAD Models
CNC7AHWS100NF20%50VEM Part Data Attributes
|
CNC7AHWS100NF20%50VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AHWS100NF20%50VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AHWS100NF20%50VEM
This table gives cross-reference parts and alternative options found for CNC7AHWS100NF20%50VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AHWS100NF20%50VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AGMS100NF20%50VB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7AGMS100NF20%50VB |
CNC7YCS100NF20%50VEM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7YCS100NF20%50VEM |
CNC7YGWF100NF20%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7YGWF100NF20%50VCECC+ |
CNC7HWX8100NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7HWX8100NF20%50V |
CNC7AYCWMX8100NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7AYCWMX8100NF20%50V |
CNC7AWF100NF20%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7AWF100NF20%50VCECC+ |
CNC7GMS100NF20%50VB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7GMS100NF20%50VB |
CNC7ACMF100NF20%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7ACMF100NF20%50VCECC+ |
CNC7X8100NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7X8100NF20%50V |
CNC7CWF100NF20%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2220, | EXXELIA Group | CNC7AHWS100NF20%50VEM vs CNC7CWF100NF20%50VCECC+ |