Part Details for CNC7AGWMS1.8UF20%16VEM by EXXELIA Group
Overview of CNC7AGWMS1.8UF20%16VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F2638UF20JV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD64F2638UF20V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Part Details for CNC7AGWMS1.8UF20%16VEM
CNC7AGWMS1.8UF20%16VEM CAD Models
CNC7AGWMS1.8UF20%16VEM Part Data Attributes
|
CNC7AGWMS1.8UF20%16VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AGWMS1.8UF20%16VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AGWMS1.8UF20%16VEM
This table gives cross-reference parts and alternative options found for CNC7AGWMS1.8UF20%16VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AGWMS1.8UF20%16VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AYGWF1.8UF20%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7AYGWF1.8UF20%16VCECC+ |
CNC7AYCM1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7AYCM1.8UF20%16V |
CNC7EW1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7EW1.8UF20%16V |
CNC7YGF1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7YGF1.8UF20%16V |
CNC7AYCMS1.8UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7AYCMS1.8UF20%16VC |
CNC7ACWM1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7ACWM1.8UF20%16V |
CNC7EMS1.8UF20%16VEM | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7EMS1.8UF20%16VEM |
CNC7ACS1.8UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7ACS1.8UF20%16VC |
CNC7WMS1.8UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7WMS1.8UF20%16VC |
CNC7AGWMX81.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.8uF, 2220, | EXXELIA Group | CNC7AGWMS1.8UF20%16VEM vs CNC7AGWMX81.8UF20%16V |