Part Details for CNC7AES12NF10%200VB by EXXELIA Group
Overview of CNC7AES12NF10%200VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC7AES12NF10%200VB
CNC7AES12NF10%200VB CAD Models
CNC7AES12NF10%200VB Part Data Attributes
|
CNC7AES12NF10%200VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AES12NF10%200VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AES12NF10%200VB
This table gives cross-reference parts and alternative options found for CNC7AES12NF10%200VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AES12NF10%200VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7YCF12NF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7YCF12NF10%200VCECC+ |
CNC7AGMX812NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7AGMX812NF10%200V |
CNC7ACMS12NF10%200VC | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7ACMS12NF10%200VC |
CNC7ATWS12NF10%200VEM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7ATWS12NF10%200VEM |
CNC7YCS12NF10%200VB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7YCS12NF10%200VB |
CNC7ATWF12NF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7ATWF12NF10%200VCECC+ |
CNC7HWX812NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7HWX812NF10%200V |
CNC7ATWMS12NF10%200VC | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7ATWMS12NF10%200VC |
CNC7AEX812NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7AEX812NF10%200V |
CNC7AEWX812NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.012uF, 2220, | EXXELIA Group | CNC7AES12NF10%200VB vs CNC7AEWX812NF10%200V |