Part Details for CNC7AEF120NF5%100V by EXXELIA Group
Overview of CNC7AEF120NF5%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for CNC7AEF120NF5%100V
CNC7AEF120NF5%100V CAD Models
CNC7AEF120NF5%100V Part Data Attributes
|
CNC7AEF120NF5%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AEF120NF5%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AEF120NF5%100V
This table gives cross-reference parts and alternative options found for CNC7AEF120NF5%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AEF120NF5%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7WMX8120NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7WMX8120NF5%100V |
CNC7A120NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7A120NF5%100V |
CNC7ACWMS120NF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7ACWMS120NF5%100VC |
CNC7AGMS120NF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7AGMS120NF5%100VC |
CNC7ACF120NF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7ACF120NF5%100VCECC+ |
CNC7ATWMF120NF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7ATWMF120NF5%100VCECC+ |
CNC7TWMF120NF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7TWMF120NF5%100VCECC+ |
CNC7AGF120NF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7AGF120NF5%100VCECC+ |
CNC7YGWS120NF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7YGWS120NF5%100VB |
CNC7YGMX8120NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 0.12uF, 2220, | EXXELIA Group | CNC7AEF120NF5%100V vs CNC7YGMX8120NF5%100V |