Part Details for CNC7ACMX8390NF20%25V by EXXELIA Group
Overview of CNC7ACMX8390NF20%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CNC7ACMX8390NF20%25V
CNC7ACMX8390NF20%25V CAD Models
CNC7ACMX8390NF20%25V Part Data Attributes
|
CNC7ACMX8390NF20%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7ACMX8390NF20%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7ACMX8390NF20%25V
This table gives cross-reference parts and alternative options found for CNC7ACMX8390NF20%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7ACMX8390NF20%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7TW390NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7TW390NF20%25V |
CNC7ACWMS390NF20%25VC | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7ACWMS390NF20%25VC |
CNC7AGS390NF20%25VC | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7AGS390NF20%25VC |
CNC7HW390NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7HW390NF20%25V |
CNC7YGWS390NF20%25VB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7YGWS390NF20%25VB |
CNC7H390NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7H390NF20%25V |
CNC7AYGWX8390NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7AYGWX8390NF20%25V |
CNC7AYCF390NF20%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7AYCF390NF20%25VCECC+ |
CNC7EWMF390NF20%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7EWMF390NF20%25VCECC+ |
CNC7YCMS390NF20%25VEM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.39uF, 2220, | EXXELIA Group | CNC7ACMX8390NF20%25V vs CNC7YCMS390NF20%25VEM |