Part Details for CNC6YGMS2200PF10%500VC by EXXELIA Group
Overview of CNC6YGMS2200PF10%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6YGMS2200PF10%500VC
CNC6YGMS2200PF10%500VC CAD Models
CNC6YGMS2200PF10%500VC Part Data Attributes
|
CNC6YGMS2200PF10%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6YGMS2200PF10%500VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6YGMS2200PF10%500VC
This table gives cross-reference parts and alternative options found for CNC6YGMS2200PF10%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6YGMS2200PF10%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6CWMS2200PF10%500VEM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6CWMS2200PF10%500VEM |
CNC6GWMF2200PF10%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6GWMF2200PF10%500VCECC+ |
CNC6WMF2200PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6WMF2200PF10%500V |
CNC6AYGX82200PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6AYGX82200PF10%500V |
CNC6MX82200PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6MX82200PF10%500V |
CNC6AYCM2200PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6AYCM2200PF10%500V |
CNC6WMS2200PF10%500VC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6WMS2200PF10%500VC |
CNC6CWS2200PF10%500VB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6CWS2200PF10%500VB |
CNC6TWMS2200PF10%500VEM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6TWMS2200PF10%500VEM |
CNC6GWS2200PF10%500VC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6YGMS2200PF10%500VC vs CNC6GWS2200PF10%500VC |