Part Details for CNC6YCWS68NF10%50VB by EXXELIA Group
Overview of CNC6YCWS68NF10%50VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for CNC6YCWS68NF10%50VB
CNC6YCWS68NF10%50VB CAD Models
CNC6YCWS68NF10%50VB Part Data Attributes
|
CNC6YCWS68NF10%50VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6YCWS68NF10%50VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6YCWS68NF10%50VB
This table gives cross-reference parts and alternative options found for CNC6YCWS68NF10%50VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6YCWS68NF10%50VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6ATWS68NF10%50VC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6ATWS68NF10%50VC |
CNC6GWS68NF10%50VC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6GWS68NF10%50VC |
CNC6GX868NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6GX868NF10%50V |
CNC6ATWM68NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6ATWM68NF10%50V |
CNC6ACWMF68NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6ACWMF68NF10%50V |
CNC6AHX868NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6AHX868NF10%50V |
CNC6EX868NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6EX868NF10%50V |
CNC6AHWMS68NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6AHWMS68NF10%50VB |
CNC6YGMS68NF10%50VC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6YGMS68NF10%50VC |
CNC6AYGS68NF10%50VC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.068uF, 1812, | EXXELIA Group | CNC6YCWS68NF10%50VB vs CNC6AYGS68NF10%50VC |