Part Details for CNC6YCWF1.2UF20%16V by EXXELIA Group
Overview of CNC6YCWF1.2UF20%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Part Details for CNC6YCWF1.2UF20%16V
CNC6YCWF1.2UF20%16V CAD Models
CNC6YCWF1.2UF20%16V Part Data Attributes
|
CNC6YCWF1.2UF20%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6YCWF1.2UF20%16V
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6YCWF1.2UF20%16V
This table gives cross-reference parts and alternative options found for CNC6YCWF1.2UF20%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6YCWF1.2UF20%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6CWMS1.2UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6CWMS1.2UF20%16VC |
CNC6YGWMF1.2UF20%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6YGWMF1.2UF20%16VCECC+ |
CNC6GWMS1.2UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6GWMS1.2UF20%16VC |
CNC6AEMF1.2UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6AEMF1.2UF20%16V |
CNC6ACS1.2UF20%16VB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6ACS1.2UF20%16VB |
CNC6EWMX81.2UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6EWMX81.2UF20%16V |
CNC6AEWF1.2UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6AEWF1.2UF20%16V |
CNC6AYGWMS1.2UF20%16VB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6AYGWMS1.2UF20%16VB |
CNC6AGF1.2UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6AGF1.2UF20%16V |
CNC6GMS1.2UF20%16VB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6YCWF1.2UF20%16V vs CNC6GMS1.2UF20%16VB |