Part Details for CNC6YCS18NF5%100VB by EXXELIA Group
Overview of CNC6YCS18NF5%100VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for CNC6YCS18NF5%100VB
CNC6YCS18NF5%100VB CAD Models
CNC6YCS18NF5%100VB Part Data Attributes
|
CNC6YCS18NF5%100VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6YCS18NF5%100VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6YCS18NF5%100VB
This table gives cross-reference parts and alternative options found for CNC6YCS18NF5%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6YCS18NF5%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AEMX818NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6AEMX818NF5%100V |
CNC6AYGF18NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6AYGF18NF5%100V |
CNC6AYCWF18NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6AYCWF18NF5%100V |
CNC6AGWM18NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6AGWM18NF5%100V |
CNC6CS18NF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6CS18NF5%100VB |
CNC6AEF18NF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6AEF18NF5%100VCECC+ |
CNC6YGX818NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6YGX818NF5%100V |
CNC6AEWMF18NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6AEWMF18NF5%100V |
CNC6YGS18NF5%100VEM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6YGS18NF5%100VEM |
CNC6ACWS18NF5%100VEM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.018uF, 1812, | EXXELIA Group | CNC6YCS18NF5%100VB vs CNC6ACWS18NF5%100VEM |