Part Details for CNC6WMX827NF20%50V by EXXELIA Group
Overview of CNC6WMX827NF20%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6WMX827NF20%50V
CNC6WMX827NF20%50V CAD Models
CNC6WMX827NF20%50V Part Data Attributes
|
CNC6WMX827NF20%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6WMX827NF20%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6WMX827NF20%50V
This table gives cross-reference parts and alternative options found for CNC6WMX827NF20%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6WMX827NF20%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AHMS27NF20%50VB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6AHMS27NF20%50VB |
CNC6AYGMX827NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6AYGMX827NF20%50V |
CNC6YCWMS27NF20%50VC | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6YCWMS27NF20%50VC |
CNC6HWMS27NF20%50VEM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6HWMS27NF20%50VEM |
CNC6AEF27NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6AEF27NF20%50V |
CNC6YCF27NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6YCF27NF20%50V |
CNC6AYGM27NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6AYGM27NF20%50V |
CNC6AGWS27NF20%50VC | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6AGWS27NF20%50VC |
CNC6AGWMS27NF20%50VEM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6AGWMS27NF20%50VEM |
CNC6EF27NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6WMX827NF20%50V vs CNC6EF27NF20%50V |