Part Details for CNC6WMF120NF10%16V by EXXELIA Group
Overview of CNC6WMF120NF10%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230231GSB#HA0 | Renesas Electronics Corporation | 16V Input, 3A, Dual Step-Down DC/DC Converter + Battery Backup | |
TPS61372YKBT | Texas Instruments | 16V/3.6A sync boost with load disconnect 16-DSBGA -40 to 125 | |
TPS61372YKBR | Texas Instruments | 16V/3.6A sync boost with load disconnect 16-DSBGA -40 to 125 |
Part Details for CNC6WMF120NF10%16V
CNC6WMF120NF10%16V CAD Models
CNC6WMF120NF10%16V Part Data Attributes
|
CNC6WMF120NF10%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6WMF120NF10%16V
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.12uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6WMF120NF10%16V
This table gives cross-reference parts and alternative options found for CNC6WMF120NF10%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6WMF120NF10%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC6YCWM120NF10%16V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.12uF, 1812, | CNC6WMF120NF10%16V vs CNC6YCWM120NF10%16V |
NMC1812X7R124K16TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | CNC6WMF120NF10%16V vs NMC1812X7R124K16TRPF |
CNC6H120NF10%16V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.12uF, 1812, | CNC6WMF120NF10%16V vs CNC6H120NF10%16V |
CNC6E120NF10%16V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.12uF, 1812, | CNC6WMF120NF10%16V vs CNC6E120NF10%16V |
CNC6HMF120NF10%16V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.12uF, 1812, | CNC6WMF120NF10%16V vs CNC6HMF120NF10%16V |
NMC1812X7R124K16TRP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | CNC6WMF120NF10%16V vs NMC1812X7R124K16TRP3K |
NMC1812X7R124K16TRP | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | CNC6WMF120NF10%16V vs NMC1812X7R124K16TRP |
CNC6YCW120NF10%16V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.12uF, 1812, | CNC6WMF120NF10%16V vs CNC6YCW120NF10%16V |
CNC6GF120NF10%16V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.12uF, 1812, | CNC6WMF120NF10%16V vs CNC6GF120NF10%16V |
CNC6YC120NF10%16V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.12uF, 1812, | CNC6WMF120NF10%16V vs CNC6YC120NF10%16V |