Part Details for CNC6W270NF5%50V by EXXELIA Group
Overview of CNC6W270NF5%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for CNC6W270NF5%50V
CNC6W270NF5%50V CAD Models
CNC6W270NF5%50V Part Data Attributes
|
CNC6W270NF5%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6W270NF5%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6W270NF5%50V
This table gives cross-reference parts and alternative options found for CNC6W270NF5%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6W270NF5%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6GMF270NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | EXXELIA Group | CNC6W270NF5%50V vs CNC6GMF270NF5%50V |
CNC6HWM270NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | EXXELIA Group | CNC6W270NF5%50V vs CNC6HWM270NF5%50V |
CNC6YCF270NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | EXXELIA Group | CNC6W270NF5%50V vs CNC6YCF270NF5%50V |
AC14ZD0274JT5 | CAP,CERAMIC,270NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | CNC6W270NF5%50V vs AC14ZD0274JT5 |
CNC6YGMF270NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | EXXELIA Group | CNC6W270NF5%50V vs CNC6YGMF270NF5%50V |
CNC6HWF270NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | EXXELIA Group | CNC6W270NF5%50V vs CNC6HWF270NF5%50V |
222258416546 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | YAGEO Corporation | CNC6W270NF5%50V vs 222258416546 |
NMC1812X7R274J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | NIC Components Corp | CNC6W270NF5%50V vs NMC1812X7R274J50TRPLP3KF |
CNC6GM270NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | EXXELIA Group | CNC6W270NF5%50V vs CNC6GM270NF5%50V |
CNC6CF270NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | EXXELIA Group | CNC6W270NF5%50V vs CNC6CF270NF5%50V |