Part Details for CNC6TWMS3300PF20%1000VB by EXXELIA Group
Overview of CNC6TWMS3300PF20%1000VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6TWMS3300PF20%1000VB
CNC6TWMS3300PF20%1000VB CAD Models
CNC6TWMS3300PF20%1000VB Part Data Attributes
|
CNC6TWMS3300PF20%1000VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6TWMS3300PF20%1000VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6TWMS3300PF20%1000VB
This table gives cross-reference parts and alternative options found for CNC6TWMS3300PF20%1000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6TWMS3300PF20%1000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6YCWMF3300PF20%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6YCWMF3300PF20%1000VCECC+ |
CNC6AWS3300PF20%1000VC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6AWS3300PF20%1000VC |
CNC6AYCWMS3300PF20%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6AYCWMS3300PF20%1000VEM |
CNC6AGS3300PF20%1000VC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6AGS3300PF20%1000VC |
CNC6YGM3300PF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6YGM3300PF20%1000V |
CNC6AEMS3300PF20%1000VC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6AEMS3300PF20%1000VC |
CNC6AHWMF3300PF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6AHWMF3300PF20%1000V |
CNC6AYCWM3300PF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6AYCWM3300PF20%1000V |
CNC6GF3300PF20%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6GF3300PF20%1000VCECC+ |
CNC6AYC3300PF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6TWMS3300PF20%1000VB vs CNC6AYC3300PF20%1000V |