Part Details for CNC6TW56NF20%500V by EXXELIA Group
Overview of CNC6TW56NF20%500V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
Part Details for CNC6TW56NF20%500V
CNC6TW56NF20%500V CAD Models
CNC6TW56NF20%500V Part Data Attributes
|
CNC6TW56NF20%500V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6TW56NF20%500V
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6TW56NF20%500V
This table gives cross-reference parts and alternative options found for CNC6TW56NF20%500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6TW56NF20%500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AHF56NF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6AHF56NF20%500V |
CNC6YCMS56NF20%500VB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6YCMS56NF20%500VB |
CNC6HWF56NF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6HWF56NF20%500V |
CNC6CWS56NF20%500VEM | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6CWS56NF20%500VEM |
CNC6YGWS56NF20%500VC | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6YGWS56NF20%500VC |
CNC6CWF56NF20%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6CWF56NF20%500VCECC+ |
CNC6HWF56NF20%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6HWF56NF20%500VCECC+ |
CNC6YGX856NF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6YGX856NF20%500V |
CNC6ACMF56NF20%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6ACMF56NF20%500VCECC+ |
CNC6CF56NF20%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.056uF, 1812, | EXXELIA Group | CNC6TW56NF20%500V vs CNC6CF56NF20%500VCECC+ |