Part Details for CNC6S390NF20%16VC by EXXELIA Group
Overview of CNC6S390NF20%16VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43216VC-52Z | Renesas Electronics Corporation | Halfband Filter | |
HSP43216VC-52 | Renesas Electronics Corporation | Halfband Filter |
Part Details for CNC6S390NF20%16VC
CNC6S390NF20%16VC CAD Models
CNC6S390NF20%16VC Part Data Attributes
|
CNC6S390NF20%16VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6S390NF20%16VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6S390NF20%16VC
This table gives cross-reference parts and alternative options found for CNC6S390NF20%16VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6S390NF20%16VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6G390NF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6G390NF20%16V |
CNC6EMX8390NF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6EMX8390NF20%16V |
CNC6YCMS390NF20%16VB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6YCMS390NF20%16VB |
CNC6AGMF390NF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6AGMF390NF20%16V |
CNC6AHWX8390NF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6AHWX8390NF20%16V |
CNC6GWMF390NF20%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6GWMF390NF20%16VCECC+ |
CNC6AHMX8390NF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6AHMX8390NF20%16V |
CNC6AHWF390NF20%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6AHWF390NF20%16VCECC+ |
CNC6TWMS390NF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6TWMS390NF20%16VC |
CNC6AG390NF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6S390NF20%16VC vs CNC6AG390NF20%16V |