Part Details for CNC6S2.7UF20%16VB by EXXELIA Group
Overview of CNC6S2.7UF20%16VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2116VBG20HV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Part Details for CNC6S2.7UF20%16VB
CNC6S2.7UF20%16VB CAD Models
CNC6S2.7UF20%16VB Part Data Attributes
|
CNC6S2.7UF20%16VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6S2.7UF20%16VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6S2.7UF20%16VB
This table gives cross-reference parts and alternative options found for CNC6S2.7UF20%16VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6S2.7UF20%16VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AGWX82.7UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6AGWX82.7UF20%16V |
CNC6AMS2.7UF20%16VB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6AMS2.7UF20%16VB |
CNC6A2.7UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6A2.7UF20%16V |
CNC6TWX82.7UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6TWX82.7UF20%16V |
CNC6YGW2.7UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6YGW2.7UF20%16V |
CNC6AX82.7UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6AX82.7UF20%16V |
CNC6AWMS2.7UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6AWMS2.7UF20%16VC |
CNC6AHMS2.7UF20%16VB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6AHMS2.7UF20%16VB |
CNC6AHWS2.7UF20%16VEM | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6AHWS2.7UF20%16VEM |
CNC6EWMF2.7UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 2.7uF, 1812, | EXXELIA Group | CNC6S2.7UF20%16VB vs CNC6EWMF2.7UF20%16V |