Part Details for CNC6HX83300PF10%1000V by EXXELIA Group
Overview of CNC6HX83300PF10%1000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1363CS8#TRPBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CN8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CS8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp |
Part Details for CNC6HX83300PF10%1000V
CNC6HX83300PF10%1000V CAD Models
CNC6HX83300PF10%1000V Part Data Attributes
|
CNC6HX83300PF10%1000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6HX83300PF10%1000V
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6HX83300PF10%1000V
This table gives cross-reference parts and alternative options found for CNC6HX83300PF10%1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6HX83300PF10%1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6EWMX83300PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6EWMX83300PF10%1000V |
CNC6AYCX83300PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6AYCX83300PF10%1000V |
CNC6ES3300PF10%1000VC | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6ES3300PF10%1000VC |
CNC6AES3300PF10%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6AES3300PF10%1000VEM |
CNC6YGMX83300PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6YGMX83300PF10%1000V |
CNC6CX83300PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6CX83300PF10%1000V |
CNC6AYCWMS3300PF10%1000VC | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6AYCWMS3300PF10%1000VC |
CNC6TWX83300PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6TWX83300PF10%1000V |
CNC6ACWMS3300PF10%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6ACWMS3300PF10%1000VEM |
CNC6EWM3300PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0033uF, 1812, | EXXELIA Group | CNC6HX83300PF10%1000V vs CNC6EWM3300PF10%1000V |